2202-1441 | WAGO

Double through terminal, spring-clamp connection, 0.25-4.0 mm², 2 pole, 24 A, 8 kV, gray, 2202-1441

Order No.: 44P8837
EAN: 4055143876896
MPN:
2202-1441
Series: TOPJOB S
2202-1441 WAGO Series Terminals Image 1
2202-1441 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4276 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.4276 €

Terminal block, 2202-1441, WAGO

Double potential terminal block, with push-button, 2.5 mm², with double, center marker slot, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Filter Property Value
Version double through terminal
Number of terminals 4
Pin number 2 pole
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Width 5.2 mm
Height 69.9 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes