2200-3257 | WAGO
Protective conductor/feed-through/feed-through terminal block, spring-clamp connection, 0.14-1.5 mm², 3 pole, gray, 2200-3257
NCNR (non cancelable / non returnable)
Triple-deck terminal block, 2200-3257, WAGO
This triple-deck terminal block (item number 2200-3257) is designed for fault-free electrical installations. The triple-deck terminal block also serves as a ground terminal block as well as a through terminal block. Strip lengths must be between 9 mm and 11 mm when connecting conductors to this triple-deck terminal block. This product features conductor terminals and utilizes Push-in CAGE CLAMP. Our Push-in CAGE CLAMP is a universal, maintenance-free connection solution for all conductor types, featuring a winning design: both solid and fine-stranded conductors with ferrules can be directly inserted without the need for tools or any preparation, such as crimping the ferrule. This triple-deck terminal block is suitable for conductor cross sections ranging from 0.14 mm² to 1.5 mm². The gray housing is made of polyamide (PA66) for insulation. These through rail-mount terminal blocks are mounted using DIN-rails 35 x 15 or DIN-rails 35 x 7.5.
| Filter | Property | Value |
|---|---|---|
| Version | Protective conductor/feed-through/feed-through terminal block | |
| Number of terminals | 6 | |
| Pin number | 3 pole | |
| Cable cross-section | 0.14-1.5 mm² | |
| AWG cross-section | AWG 24 to 16 | |
| Width | 3.5 mm | |
| Height | 93.6 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |