2200-1307 | WAGO
3-wire protective earth terminal, spring-clamp connection, 0.14-1.5 mm², 1 pole, green-yellow, 2200-1307
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9627 € *
Available in 5 Days: 3,884 pcs. - if ordered today
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
10 pcs.
3.6890 €
50 pcs.
3.3915 €
100 pcs.
3.0821 €
*incl. VAT plus shipping costs
Subject to prior sale
Ground terminal block, 2200-1307, WAGO
3-conductor ground terminal block, with push-button, 1 mm², with test port, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 1,00 mm², green-yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-wire protective earth terminal | |
| Number of terminals | 3 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.14-1.5 mm² | |
| AWG cross-section | AWG 24 to 16 | |
| Width | 3.5 mm | |
| Height | 58.2 mm | |
| Connection | spring-clamp connection | |
| Colour | green-yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |