2102-5309 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 24 A, 8 kV, light gray, 2102-5309

Order No.: 44P9446
EAN: 4055144018554
MPN:
2102-5309
Series: TOPJOB S
2102-5309 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8445 € *
Available in 5 Days: 480 pcs. - if ordered today
Total Price:
1.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.8445 €

3-conductor through terminal block, 2102-5309, WAGO

3-conductor through terminal block, with lever and push-button, 2.5 mm², with test port, suitable for Ex i applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in cage clamp 2.50 mm², light gray.

Technical specifications
Filter Property Value
Version 3-wire feed-through terminal
Number of terminals 3
Pin number 1 pole
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 39.5 mm
Width 5.2 mm
Height 72.2 mm
Connection spring-clamp connection
Colour light gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes