2102-5306 | WAGO
3-wire feed-through terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 24 A, 8 kV, yellow, 2102-5306
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8445 € *
Standard delivery time from the manufacturer is: 4 Weeks
3-conductor through terminal block, 2102-5306, WAGO
3-conductor through terminal block, with lever and push-button, 2.5 mm², with test port, suitable for Ex i applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in cage clamp 2.50 mm², yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-wire feed-through terminal | |
| Number of terminals | 3 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.25-4.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 24 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 39.5 mm | |
| Width | 5.2 mm | |
| Height | 72.2 mm | |
| Connection | spring-clamp connection | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |