2102-1301 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 24 A, 8 kV, gray, 2102-1301

Order No.: 44P9439
EAN: 4055143741798
MPN:
2102-1301
Series: TOPJOB S
2102-1301 WAGO Series Terminals Image 1
2102-1301 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7612 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.7612 €

3-conductor through terminal block, 2102-1301, WAGO

3-conductor through terminal block, with lever and Push-in cage clamp 2.5 mm², with test port, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in cage clamp 2.50 mm², gray.

Technical specifications
Filter Property Value
Version 3-wire feed-through terminal
Number of terminals 3
Pin number 1 pole
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 39.5 mm
Width 5.2 mm
Height 72.2 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes