2052-1202 | WAGO

2 wire mini through terminal, push-in connection, 0.25-4.0 mm², 1 pole, 24 A, 8 kV, orange, 2052-1202

Order No.: 44P9657
EAN: 4066966312645
MPN:
2052-1202
Series: TOPJOB S
2052-1202 WAGO Series Terminals Image 1
2052-1202 WAGO Series Terminals Image 2
2052-1202 WAGO Series Terminals Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1067 € *
Available in 5 Days: 1,253 pcs. - if ordered today
Total Price:
1.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.1067 €

2-conductor miniature through terminal block, 2052-1202, WAGO

2-conductor miniature through terminal block with operating slots, 2.5 mm², side and center marking with test port, for DIN-15 rail, Push-in, orange.

Technical specifications
Filter Property Value
Version 2 wire mini through terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 2
Length 30.8 mm
Width 5.2 mm
Height 36.5 mm
Connection push-in connection
Colour orange
Logistics
Property Value
Country of origin IN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No