2022-2237/427-000 | WAGO

2-wire/2-pin double level terminal, spring-clamp connection, 0.25-4.0 mm², 2 pole, 28 A, yellow/green, 2022-2237/427-000

Order No.: 43P3592
EAN: 4055143508551
MPN:
2022-2237/427-000
Series: X-COM S
2022-2237/427-000 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.641 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.641 €

Double-deck carrier terminal block, 2022-2237/427-000, WAGO

2-conductor/2-pin, double-deck carrier terminal block, 2-conductor/2-pin ground terminal block, 2.5 mm², PE, internal commoning, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2,50 mm², green-yellow.

Technical specifications
Filter Property Value
Version 2-wire/2-pin double level terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated current 28 A
Rated Voltage 24 V
Degree of soiling 3
Length 61.4 mm
Width 5.2 mm
Height 80.1 mm
Connection spring-clamp connection
Colour yellow/green
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes