2022-2231 | WAGO

1-wire/1-pin double stick basic clamp, push-in connection, 0.25-4.0 mm², 2 pole, 24 A, 6 kV, gray, 2022-2231

Order No.: 45P7784
EAN: 4045454913618
MPN:
2022-2231
Series: X-COM S
2022-2231 WAGO Series Terminals Image 1
2022-2231 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5109 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.51 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5109 €
10 pcs.
2.3324 €
50 pcs.
2.1539 €
100 pcs.
1.9516 €
*incl. VAT plus shipping costs
Subject to prior sale

1-conductor/1-pin double deck receptacle terminal block, 2022-2231, WAGO

1-conductor/1-pin double deck receptacle terminal block, Through/through terminal block, 2.5 mm², L/L, with marker carrier, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2.50 mm², gray.

Technical specifications
Filter Property Value
Version 1-wire/1-pin double stick basic clamp
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 690 V
Degree of soiling 3
Width 5.2 mm
Height 80.1 mm
Connection push-in connection
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No