2022-2209/999-953 | WAGO

2-wire/2-pin double level terminal, spring-clamp connection, 0.75-4.0 mm², 2 pole, 20 A, 6 kV, gray, 2022-2209/999-953

Order No.: 43P3583
EAN: 4055143299374
MPN:
2022-2209/999-953
Series: X-COM S
2022-2209/999-953 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9270 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9270 €
10 pcs.
3.6176 €
50 pcs.
3.2844 €
100 pcs.
2.9631 €
*incl. VAT plus shipping costs
Subject to prior sale

2-Conductor/2-pin-double-deck carrier terminal block, 2022-2209/999-953, Wago

2-conductor/2-pin, double-deck carrier terminal block; 2-conductor/2-pin through terminal block; 2.5 mm²; N; internal commoning; conductor entry with violet marking; suitable for Ex nA applications; for DIN-rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP®; 2,50 mm²; blue

Technical specifications
Filter Property Value
Version 2-wire/2-pin double level terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.75-4.0 mm²
AWG cross-section AWG 18 to 12
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 630 V
Degree of soiling 3
Length 51.3 mm
Width 5.2 mm
Height 80.1 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes