2022-2203/999-953 | WAGO
1-wire/1-pin double level terminal, spring-clamp connection, 0.25-4.0 mm², 2 pole, 20 A, 6 kV, gray, 2022-2203/999-953
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6180 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
10 pcs.
2.4038 €
50 pcs.
2.1896 €
100 pcs.
1.9754 €
*incl. VAT plus shipping costs
Subject to prior sale
1-Conductor/1-pin double deck receptacle terminal block, 2022-2203/999-953, Wago
1-conductor/1-pin double deck receptacle terminal block; Through/through terminal block; 2.5 mm²; L/N; without marker carrier; suitable for Ex nA applications; for DIN-rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP®; 2,50 mm²; gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-wire/1-pin double level terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.25-4.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 20 A | |
| Rated Voltage | 630 V | |
| Degree of soiling | 3 | |
| Length | 51.3 mm | |
| Width | 5.2 mm | |
| Height | 80.1 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |