2022-2201 | WAGO

1-wire/1-pin double level terminal, spring-clamp connection, 0.25-4.0 mm², 2 pole, 24 A, 6 kV, gray, 2022-2201

Order No.: 43P3571
EAN: 4050821892373
MPN:
2022-2201
Series: X-COM S
2022-2201 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3324 € *
Available: 10 pcs.
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.1420 €
50 pcs.
1.9516 €
100 pcs.
1.7612 €
*incl. VAT plus shipping costs
Subject to prior sale

1-Conductor/1-pin double deck receptacle terminal block, 2022-2201, Wago

1-conductor/1-pin double level basic terminal feed-through terminal L/L without labeling carrier Housing color gray-gray

Technical specifications
Filter Property Value
Version 1-wire/1-pin double level terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 690 V
Degree of soiling 3
Length 51.3 mm
Width 5.2 mm
Height 80.1 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes