2022-1804 | WAGO

4-pin basic terminal, push-in connection, 1 pole, 24 A, 6 kV, blue, 2022-1804

Order No.: 45P7781
EAN: 4055143926683
MPN:
2022-1804
Series: X-COM S
2022-1804 WAGO Series Terminals Image 1
2022-1804 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9040 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
10 pcs.
1.7731 €
50 pcs.
1.6303 €
100 pcs.
1.4875 €
*incl. VAT plus shipping costs
Subject to prior sale

4-pin carrier terminal block, 2022-1804, WAGO

4-pin carrier terminal block for DIN-rail 35 x 15 and 35 x 7.5, blue.

Technical specifications
Filter Property Value
Version 4-pin basic terminal
Number of terminals 4
Pin number 1 pole
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 690 V
Degree of soiling 3
Width 5.2 mm
Height 106 mm
Connection push-in connection
Colour blue
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No