2022-1802 | WAGO
4-pin basic terminal, push-in connection, 1 pole, 24 A, 6 kV, orange, 2022-1802
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9040 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
10 pcs.
1.7731 €
50 pcs.
1.6303 €
100 pcs.
1.4875 €
*incl. VAT plus shipping costs
Subject to prior sale
4-pin carrier terminal block, 2022-1802, WAGO
4-pin carrier terminal block for DIN-rail 35 x 15 and 35 x 7.5, orange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4-pin basic terminal | |
| Number of terminals | 4 | |
| Pin number | 1 pole | |
| Rated surge voltage | 6 kV | |
| Rated current | 24 A | |
| Rated Voltage | 690 V | |
| Degree of soiling | 3 | |
| Width | 5.2 mm | |
| Height | 106 mm | |
| Connection | push-in connection | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |