2022-1801 | WAGO

4-pin basic terminal, push-in connection, 1 pole, 24 A, 6 kV, gray, 2022-1801

Order No.: 45P7779
EAN: 4055143927000
MPN:
2022-1801
Series: X-COM S
2022-1801 WAGO Series Terminals Image 1
2022-1801 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7136 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5946 €
50 pcs.
1.4637 €
100 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale

4-pin carrier terminal block, 2022-1801, WAGO

4-pin carrier terminal block for DIN-rail 35 x 15 and 35 x 7.5, gray.

Technical specifications
Filter Property Value
Version 4-pin basic terminal
Number of terminals 4
Pin number 1 pole
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 690 V
Degree of soiling 3
Width 5.2 mm
Height 106 mm
Connection push-in connection
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No