2022-1607/999-953 | WAGO
2-pin ground carrier terminal block, for DIN-rail 35 x 15 and 35 x 7.5, green-yellow
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0226 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.8084 €
50 pcs.
2.5823 €
100 pcs.
2.3562 €
*incl. VAT plus shipping costs
Subject to prior sale
2-pin ground carrier terminal block, 2022-1607/999-953, WAGO
2-pin ground carrier terminal block for DIN-rail 35 x 15 and 35 x 7.5, green-yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-pin PE base terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Width | 5.2 mm | |
| Height | 52 mm | |
| Connection | push-in connection | |
| Colour | green-yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |