2022-1602 | WAGO
2-pin basic terminal, push-in connection, 1 pole, 24 A, 6 kV, orange, 2022-1602
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1543 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
1.0710 €
50 pcs.
0.9877 €
100 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale
2-pin carrier terminal block, 2022-1602, WAGO
2-pin carrier terminal block for DIN-rail 35 x 15 and 35 x 7.5, orange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-pin basic terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Rated surge voltage | 6 kV | |
| Rated current | 24 A | |
| Rated Voltage | 690 V | |
| Degree of soiling | 3 | |
| Width | 5.2 mm | |
| Height | 52 mm | |
| Connection | push-in connection | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |