2022-1402 | WAGO

2-wire/2-pin basic terminal, push-in connection, 0.25-4.0 mm², 1 pole, 24 A, 6 kV, orange, 2022-1402

Order No.: 45P7771
EAN: 4055143050029
MPN:
2022-1402
Series: X-COM S
2022-1402 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0706 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
10 pcs.
1.9278 €
50 pcs.
1.7731 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale

2-conductor/2-pin carrier terminal block, 2022-1402, WAGO

2-conductor/2-pin carrier terminal block, 2.5 mm², for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2.50 mm², orange.

Technical specifications
Filter Property Value
Version 2-wire/2-pin basic terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 690 V
Degree of soiling 3
Width 5.2 mm
Height 86.2 mm
Connection push-in connection
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes