2022-1307/999-953 | WAGO
2-wire/1-pin PE basic terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 20 A, 6 kV, yellow/green, 2022-1307/999-953
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7132 € *
Standard delivery time from the manufacturer is: 10 Weeks
2-Conductor/1-pin ground carrier terminal block, 2022-1307/999-953, Wago
2-conductor/1-pin PE base terminal block; 2.5 mm²; suitable for Ex nA applications; for mounting rail 35 x 15 and 35 x 7.5; push-in CAGE CLAMP®; 2.50 mm²; green-yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire/1-pin PE basic terminal | |
| Number of terminals | 3 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.25-4.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 20 A | |
| Rated Voltage | 690 V | |
| Degree of soiling | 3 | |
| Length | 32.5 mm | |
| Width | 5.2 mm | |
| Height | 59.2 mm | |
| Connection | spring-clamp connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |