2022-1301/999-953 | WAGO

2-wire/1-pin basic terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 24 A, 6 kV, gray, 2022-1301/999-953

Order No.: 43P3555
EAN: 4055143329422
MPN:
2022-1301/999-953
Series: X-COM S
2022-1301/999-953 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1301 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.9635 €
50 pcs.
1.7850 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale

Carrier terminal block, 2022-1301/999-953, WAGO

2-conductor/1-pin carrier terminal block, 2.5 mm², suitable for Ex nA applications, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Filter Property Value
Version 2-wire/1-pin basic terminal
Number of terminals 3
Pin number 1 pole
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 630 V
Degree of soiling 3
Length 32.5 mm
Width 5.2 mm
Height 59.2 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes