2022-1202 | WAGO

1-wire/1-pin basic terminal, push-in connection, 0.25-4.0 mm², 24 A, 6 kV, orange, 2022-1202

Order No.: 45P7770
EAN: 4050821145066
MPN:
2022-1202
Series: X-COM S
2022-1202 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3447 € *
Available in 5 Days: 1,012 pcs. - if ordered today
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2495 €
50 pcs.
1.1543 €
100 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale

1-conductor/1-pin carrier terminal block, 2022-1202, WAGO

1-conductor/1-pin carrier terminal block, 2.5 mm², for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2.50 mm², orange.

Technical specifications
Filter Property Value
Version 1-wire/1-pin basic terminal
Number of terminals 1
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 690 V
Degree of soiling 3
Width 5.2 mm
Height 48.5 mm
Connection push-in connection
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No