2020-287 | WAGO

2-wire female connector, spring-clamp connection, 0.14-1.5 mm², 1 pole, 13.5 A, 6 kV, yellow/green, 2020-287

Order No.: 44P9784
EAN: 4050821245285
MPN:
2020-287
Series: X-COM S-Mini
2020-287 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9635 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.8445 €
*incl. VAT plus shipping costs
Subject to prior sale

End module, 2020-287, WAGO

End module for 2-conductor female connector, Push-in Cage clamp, 1.5 mm², Pin spacing 3.5 mm, 1-pole, 1.50 mm², green-yellow.

Technical specifications
Filter Property Value
Version 2-wire female connector
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 24 to 16
Rated surge voltage 6 kV
Rated current 13.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 25 mm
Width 3.5 mm
Height 40.5 mm
Connection spring-clamp connection
Colour yellow/green
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes