2020-284 | WAGO

2-wire end module, spring-clamp connection, 0.14-1.5 mm², 1 pole, 13.5 A, 6 kV, blue, 2020-284

Order No.: 43P1120
EAN: 4045454861360
MPN:
2020-284
Series: X-COM S-Mini
2020-284 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.428 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.428 €

End module, 2020-284, WAGO

End module for 2-conductor female connector, Push-in CAGE CLAMP, 1.5 mm², Pin spacing 3.5 mm, 1-pole, 1,50 mm², blue.

Technical specifications
Filter Property Value
Version 2-wire end module
Pin number 1 pole
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 24 to 16
Rated surge voltage 6 kV
Rated current 13.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 25 mm
Width 3.5 mm
Height 40.5 mm
Connection spring-clamp connection
Colour blue
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes