2020-2237 | WAGO
2-con/2-pin, double-deck, 2-con/2-pin gr. term block, PE, rail 35x15, 35x7.5, Push-in, 1mm², gr-ye
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2356 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
6.24 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2356 €
10 pcs.
5.7953 €
50 pcs.
5.3312 €
100 pcs.
4.9028 €
*incl. VAT plus shipping costs
Subject to prior sale
2-conductor/2-pin, double-deck carrier terminal block, 2020-2237, WAGO
2-conductor/2-pin, double-deck carrier terminal block, 2-conductor/2-pin ground terminal block, PE, internal commoning, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 1.00 mm², green-yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire/2-pin double stick basic clamp | |
| Number of terminals | 2 | |
| Cable cross-section | 0.14-1.5 mm² | |
| AWG cross-section | AWG 24 to 16 | |
| Width | 3.5 mm | |
| Height | 80.1 mm | |
| Connection | push-in connection | |
| Colour | green-yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |