2020-2234 | WAGO

1-wire/1-pin double level terminal, spring-clamp connection, 0.14-1.5 mm², 2 pole, 13.5 A, 6 kV, blue, 2020-2234

Order No.: 43P3363
EAN: 4050821049593
MPN:
2020-2234
Series: X-COM S-Mini
2020-2234 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6299 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.4157 €
50 pcs.
2.2015 €
100 pcs.
1.9754 €
*incl. VAT plus shipping costs
Subject to prior sale

1-Conductor/1-pin double deck receptacle terminal block, 2020-2234, Wago

1-conductor/1-pin double-level basic terminal block feed-through terminal block N/N with labeling carrier Housing color blue suitable for Ex i applications blue

Technical specifications
Filter Property Value
Version 1-wire/1-pin double level terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 24 to 16
Rated surge voltage 6 kV
Rated current 13.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 61.4 mm
Width 3.5 mm
Height 80.1 mm
Connection spring-clamp connection
Colour blue
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes