2020-2217 | WAGO

1-wire/1-pin double level terminal, spring-clamp connection, 0.14-1.5 mm², 2 pole, 13.5 A, 6 kV, gray, 2020-2217

Order No.: 43P1098
EAN: 4050821049555
MPN:
2020-2217
Series: X-COM S-Mini
2020-2217 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3915 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.3915 €

Double deck receptacle terminal block, 2020-2217, WAGO

1-conductor/1-pin double deck receptacle terminal block, Ground conductor/through terminal block, PE/N, without marker carrier, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 1,00 mm², gray.

Technical specifications
Filter Property Value
Version 1-wire/1-pin double level terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 24 to 16
Rated surge voltage 6 kV
Rated current 13.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 51.3 mm
Width 3.5 mm
Height 80.1 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes