2020-2207 | WAGO

2-wire/2-pin double level terminal, spring-clamp connection, 0.14-1.5 mm², 1 pole, 13.5 A, 6 kV, yellow/green, 2020-2207

Order No.: 43P1094
EAN: 4050821049517
MPN:
2020-2207
Series: X-COM S-Mini
2020-2207 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9381 € *
Available: 33 pcs.
Total Price:
5.94 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9381 €
10 pcs.
5.4621 €
50 pcs.
4.9742 €
100 pcs.
4.4744 €
*incl. VAT plus shipping costs
Subject to prior sale

Double-deck carrier terminal block, 2020-2207, WAGO

2-conductor/2-pin, double-deck carrier terminal block, 2-conductor/2-pin ground terminal block, PE, internal commoning, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 1,00 mm², green-yellow.

Technical specifications
Filter Property Value
Version 2-wire/2-pin double level terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 24 to 16
Rated surge voltage 6 kV
Rated current 13.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 51.3 mm
Width 3.5 mm
Height 80.1 mm
Connection spring-clamp connection
Colour yellow/green
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes