2020-2203 | WAGO

1-wire/1-pin double stick basic clamp, push-in connection, 0.14-1.5 mm², 13.5 A, 6 kV, gray, 2020-2203

Order No.: 45P7768
EAN: 4050821049470
MPN:
2020-2203
Series: X-COM S-Mini
2020-2203 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1658 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
2.0111 €
50 pcs.
1.8564 €
100 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale

1-conductor/1-pin double deck receptacle terminal block, 2020-2203, WAGO

1-conductor/1-pin double deck receptacle terminal block, Through/through terminal block, L/N, without marker carrier, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 1.00 mm², gray.

Technical specifications
Filter Property Value
Version 1-wire/1-pin double stick basic clamp
Number of terminals 2
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 24 to 16
Rated surge voltage 6 kV
Rated current 13.5 A
Rated Voltage 500 V
Degree of soiling 3
Width 3.5 mm
Height 80.1 mm
Connection push-in connection
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes