2020-2201 | WAGO
1-wire/1-pin double stick basic clamp, push-in connection, 0.14-1.5 mm², 13.5 A, 6 kV, gray, 2020-2201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0230 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
10 pcs.
1.8802 €
50 pcs.
1.7255 €
100 pcs.
1.5708 €
*incl. VAT plus shipping costs
Subject to prior sale
1-conductor/1-pin double deck receptacle terminal block, 2020-2201, WAGO
1-conductor/1-pin double deck receptacle terminal block, Through/through terminal block, L/L, without marker carrier, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 1.00 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-wire/1-pin double stick basic clamp | |
| Number of terminals | 2 | |
| Cable cross-section | 0.14-1.5 mm² | |
| AWG cross-section | AWG 24 to 16 | |
| Rated surge voltage | 6 kV | |
| Rated current | 13.5 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Width | 3.5 mm | |
| Height | 80.1 mm | |
| Connection | push-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |