2020-207/000-037 | WAGO
2-wire female connector, spring-clamp connection, 0.14-1.5 mm², 7 pole, 13.5 A, 6 kV, gray, 2020-207/000-037
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1511 € *
Standard delivery time from the manufacturer is: 3 Weeks
Female connector, 2020-207/000-037, WAGO
2-conductor female connector, Push-in CAGE CLAMP, 1.5 mm², Pin spacing 3.5 mm, 7-pole, 1,50 mm², green-yellow/gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire female connector | |
| Number of terminals | 14 | |
| Pin number | 7 pole | |
| Cable cross-section | 0.14-1.5 mm² | |
| AWG cross-section | AWG 24 to 16 | |
| Rated surge voltage | 6 kV | |
| Rated current | 13.5 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 25 mm | |
| Width | 25.2 mm | |
| Height | 40.5 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |