2020-205 | WAGO

2-wire female connector, spring-clamp connection, 0.14-1.5 mm², 5 pole, 13.5 A, 6 kV, gray, 2020-205

Order No.: 43P1084
EAN: 4045454855277
MPN:
2020-205
Series: X-COM S-Mini
2020-205 WAGO Series Terminals Image 1
2020-205 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5926 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.5926 €

Female connector, 2020-205, WAGO

2-conductor female connector, Push-in CAGE CLAMP, 1.5 mm², Pin spacing 3.5 mm, 5-pole, 1,50 mm², gray.

Technical specifications
Filter Property Value
Version 2-wire female connector
Pin number 5 pole
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 24 to 16
Rated surge voltage 6 kV
Rated current 13.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 25 mm
Width 18.2 mm
Height 40.5 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes