2020-202 | WAGO

2-wire female connector, spring-clamp connection, 0.14-1.5 mm², 2 pole, 13.5 A, 6 kV, gray, 2020-202

Order No.: 44P9783
EAN: 4050821245209
MPN:
2020-202
Series: X-COM S-Mini
2020-202 WAGO Series Terminals Image 1
2020-202 WAGO Series Terminals Image 2
2020-202 WAGO Series Terminals Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2602 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.26 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2602 €
10 pcs.
4.0103 €
*incl. VAT plus shipping costs
Subject to prior sale

2-conductor female connector, 2020-202, WAGO

2-conductor female connector, Push-in Cage clamp, 1.5 mm², Pin spacing 3.5 mm, 2-pole, 1.50 mm², gray.

Technical specifications
Filter Property Value
Version 2-wire female connector
Number of terminals 4
Pin number 2 pole
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 24 to 16
Rated surge voltage 6 kV
Rated current 13.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 25 mm
Width 7.7 mm
Height 40.5 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes