2020-181 | WAGO

1-wire end module, spring-clamp connection, 0.14-1.5 mm², 1 pole, 13.5 A, 6 kV, gray, 2020-181

Order No.: 43P1076
EAN: 4050821245162
MPN:
2020-181
Series: X-COM S-Mini
2020-181 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 104 pcs.
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7021 €
100 pcs.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale

End module, 2020-181, WAGO

End module for 1-conductor female connector, Push-in CAGE CLAMP, 1.5 mm², Pin spacing 3.5 mm, 1-pole, 1,50 mm², gray.

Technical specifications
Filter Property Value
Version 1-wire end module
Number of terminals 1
Pin number 1 pole
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 24 to 16
Rated surge voltage 6 kV
Rated current 13.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 22.4 mm
Width 3.5 mm
Height 40.5 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes