2020-1401 | WAGO
2-wire/2-pin basic terminal, spring-clamp connection, 0.14-1.5 mm², 13.5 A, 6 kV, gray, 2020-1401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8088 € *
Available: 16 pcs.
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6660 €
50 pcs.
1.5113 €
100 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale
Carrier terminal block, 2020-1401, WAGO
2-conductor/2-pin carrier terminal block, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 1,00 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire/2-pin basic terminal | |
| Number of terminals | 2 | |
| Cable cross-section | 0.14-1.5 mm² | |
| AWG cross-section | AWG 24 to 16 | |
| Rated surge voltage | 6 kV | |
| Rated current | 13.5 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 32.5 mm | |
| Width | 3.5 mm | |
| Height | 85.2 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |