2020-1304 | WAGO

2-wire/1-pin basic terminal, spring-clamp connection, 0.14-1.5 mm², 1 pole, 13.5 A, 6 kV, blue, 2020-1304

Order No.: 43P3250
EAN: 4055143278829
MPN:
2020-1304
Series: X-COM S-Mini
2020-1304 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.5589 €
50 pcs.
1.4161 €
100 pcs.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale

Carrier terminal block, 2020-1304, WAGO

2-conductor/1-pin carrier terminal block, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 1,00 mm², blue.

Technical specifications
Filter Property Value
Version 2-wire/1-pin basic terminal
Number of terminals 3
Pin number 1 pole
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 24 to 16
Rated surge voltage 6 kV
Rated current 13.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 32.5 mm
Width 3.5 mm
Height 58.2 mm
Connection spring-clamp connection
Colour blue
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes