2020-1201 | WAGO

1-wire/1-pin basic terminal, spring-clamp connection, 0.14-1.5 mm², 1 pole, 13.5 A, 6 kV, gray, 2020-1201

Order No.: 43P1060
EAN: 4050821145387
MPN:
2020-1201
Series: X-COM S-Mini
2020-1201 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2019 € *
Available: 10 pcs.
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.1067 €
50 pcs.
0.9996 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale

Carrier terminal block, 2020-1201, WAGO

1-conductor/1-pin carrier terminal block, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 1,00 mm², gray.

Technical specifications
Filter Property Value
Version 1-wire/1-pin basic terminal
Number of terminals 1
Pin number 1 pole
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 24 to 16
Rated surge voltage 6 kV
Rated current 13.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 32.5 mm
Width 3.5 mm
Height 48.5 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes