2020-115 | WAGO

1-wire female connector, spring-clamp connection, 0.14-1.5 mm², 15 pole, 13.5 A, 6 kV, gray, 2020-115

Order No.: 43P1058
EAN: 4050821245124
MPN:
2020-115
Series: X-COM S-Mini
2020-115 WAGO Series Terminals Image 1
2020-115 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.0182 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
14.02 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0182 €
10 pcs.
12.8996 €
50 pcs.
11.7334 €
100 pcs.
10.5672 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 2020-115, WAGO

1-conductor female connector, Push-in CAGE CLAMP, 1.5 mm², Pin spacing 3.5 mm, 15-pole, 1,50 mm², gray.

Technical specifications
Filter Property Value
Version 1-wire female connector
Number of terminals 15
Pin number 15 pole
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 24 to 16
Rated surge voltage 6 kV
Rated current 13.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 22.4 mm
Width 53.2 mm
Height 40.5 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes