2020-103 | WAGO
1-wire female connector, spring-clamp connection, 0.14-1.5 mm², 3 pole, 13.5 A, 6 kV, gray, 2020-103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1535 € *
Available: 45 pcs.
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
10 pcs.
2.9036 €
50 pcs.
2.6418 €
100 pcs.
2.3800 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 2020-103, WAGO
1-conductor female connector, Push-in CAGE CLAMP, 1.5 mm², Pin spacing 3.5 mm, 3-pole, 1,50 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-wire female connector | |
| Number of terminals | 3 | |
| Pin number | 3 pole | |
| Cable cross-section | 0.14-1.5 mm² | |
| AWG cross-section | AWG 24 to 16 | |
| Rated surge voltage | 6 kV | |
| Rated current | 13.5 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 22.4 mm | |
| Width | 11.2 mm | |
| Height | 40.5 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |