2016-7608 | WAGO
Replacement power supply terminal, spring-clamp connection, 0.5-16 mm², 1 pole, white, 2016-7608
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9377 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.94 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9377 €
10 pcs.
6.3784 €
50 pcs.
5.8072 €
100 pcs.
5.2241 €
*incl. VAT plus shipping costs
Subject to prior sale
Spare supply terminal block, 2016-7608, WAGO
Spare supply terminal block, 16 mm², Push-in CAGE CLAMP, 16,00 mm², white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | replacement power supply terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.5-16 mm² | |
| AWG cross-section | AWG 20 to 6 | |
| Length | 40.8 mm | |
| Width | 12 mm | |
| Height | 85.7 mm | |
| Connection | spring-clamp connection | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |