2016-7111 | WAGO
1-wire potential equalization terminal, spring-clamp connection, 0.5-16 mm², 1 pole, 65 A, 4 kV, gray, 2016-7111
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4859 € *
Available in 5 Days: 366 pcs. - if ordered today
Total Price:
5.49 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4859 €
10 pcs.
5.0456 €
50 pcs.
4.5934 €
100 pcs.
4.1293 €
*incl. VAT plus shipping costs
Subject to prior sale
1-Conductor power distribution disconnect terminal block, 2016-7111, Wago
1-conductor equipotential bonding terminal; 16 mm²; push-in CAGE CLAMP®; 16.00 mm²; gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-wire potential equalization terminal | |
| Number of terminals | 1 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.5-16 mm² | |
| AWG cross-section | AWG 20 to 6 | |
| Rated surge voltage | 4 kV | |
| Rated current | 65 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 31.8 mm | |
| Width | 12 mm | |
| Height | 69 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |