2016-1302 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.5-16 mm², 1 pole, 76 A, 8 kV, orange, 2016-1302

Order No.: 09H4862
EAN: 4017332076722
MPN:
2016-1302
Series: TOPJOB S
2016-1302 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4859 € *
Available in 5 Days: 4,341 pcs. - if ordered today
Total Price:
5.49 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4859 €
10 pcs.
5.0575 €
50 pcs.
4.5934 €
100 pcs.
4.1412 €
*incl. VAT plus shipping costs
Subject to prior sale

Through terminal block, 2016-1302, Wago

3-conductor through terminal block suitable for Ex e II applications orange

Technical specifications
Filter Property Value
Version 3-wire feed-through terminal
Number of terminals 3
Pin number 1 pole
Cable cross-section 0.5-16 mm²
AWG cross-section AWG 20 to 6
Rated surge voltage 8 kV
Rated current 76 A
Rated Voltage 800 V
Degree of soiling 3
Length 36.9 mm
Width 12 mm
Height 91.8 mm
Connection spring-clamp connection
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes