2010-7111 | WAGO
1-wire potential equalization terminal, spring-clamp connection, 0.5-16 mm², 1 pole, 57 A, 4 kV, gray, 2010-7111
NCNR (non cancelable / non returnable)
1-conductor power distribution disconnect terminal block, 2010-7111, WAGO
This power distribution disconnect terminal block is designed for fault-free electrical installation. A conductor can only be connected to this power distribution disconnect terminal block if its strip length is between 17 mm and 19 mm. Featuring a conductor terminal along with Push-in CAGE CLAMP, this product is highly versatile. Push-in CAGE CLAMP connection technology is ideal for connecting all conductor types. Both solid and fine-stranded conductors with ferrules can be pushed in without needing to use any tools—all thanks to its pluggable design. This power distribution disconnect terminal block is suitable for a conductor cross section ranging from 0.5 mm² to 16 mm². It has one level. You can connect a single potential using one clamping point. The gray housing is made of polyamide (PA66) for insulation. This installation rail-mount terminal block is mounted using a DIN-35 rail.
| Filter | Property | Value |
|---|---|---|
| Version | 1-wire potential equalization terminal | |
| Number of terminals | 1 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.5-16 mm² | |
| AWG cross-section | AWG 20 to 6 | |
| Rated surge voltage | 4 kV | |
| Rated current | 57 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Width | 10 mm | |
| Height | 67.3 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |