2007-8877 | WAGO
Terminal block, spring-clamp connection, 0.5-10 mm², 6 kV, multicoloured, 2007-8877
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.4558 € *
Available in 5 Days: 154 pcs. - if ordered today
Compact terminal block, 2007-8877, WAGO
Compact terminal block, for current transformer circuit, 6,00 mm², multicoloured.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 20 to 8 | |
| Rated surge voltage | 6 kV | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 65.3 mm | |
| Width | 85.5 mm | |
| Height | 99.6 mm | |
| Connection | spring-clamp connection | |
| Colour | multicoloured |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |