2007-8821 | WAGO

2-wire disconnect and measuring terminal, spring-clamp connection, 0.5-10 mm², 1 pole, 30 A, 6 kV, gray, 2007-8821

Order No.: 09H4813
EAN: 4055143074889
MPN:
2007-8821
Series: TOPJOB S
2007-8821 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8175 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
9.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.8175 €

2-wire disconnect and measuring terminal block, 2007-8821, Wago

2-wire disconnect and measuring terminal block with touch-proof test sockets for test plugs Ø 4 mm e.g. for current and voltage transformer circuits gray

Technical specifications
Filter Property Value
Version 2-wire disconnect and measuring terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.5-10 mm²
AWG cross-section AWG 20 to 8
Rated surge voltage 6 kV
Rated current 30 A
Rated Voltage 500 V
Degree of soiling 3
Length 65.3 mm
Width 8 mm
Height 99.6 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85365080
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead