2007-8811/044-000 | WAGO
2-wire disconnect and measuring terminal, spring-clamp connection, 0.5-10 mm², 2 pole, 30 A, 6 kV, gray, 2007-8811/044-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8175 € *
Standard delivery time from the manufacturer is: 10 Weeks
Disconnect/test terminal block, 2007-8811/044-000, WAGO
2-conductor disconnect/test terminal block, e.g., voltage transformer circuits, with touch-proof test sockets, for 4 mm Ø test plugs, for DIN-rail 35 x 15 and 35 x 7.5, 6 mm², Push-in CAGE CLAMP, 6,00 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire disconnect and measuring terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 20 to 8 | |
| Rated surge voltage | 6 kV | |
| Rated current | 30 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 65.3 mm | |
| Width | 8 mm | |
| Height | 99.6 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |