2007-8801/044-000 | WAGO
2-wire feed-through terminal, spring-clamp connection, 0.5-10 mm², 1 pole, 30 A, 6 kV, gray, 2007-8801/044-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9135 € *
Standard delivery time from the manufacturer is: 10 Weeks
2-Conductor through terminal block, 2007-8801/044-000, Wago
2-conductor feed-through terminal block; 6 mm²; with touch-proof test socket; for test plug Ø 4 mm; lateral and central labeling; for mounting rail 35 x 15 and 35 x 7.5; push-in CAGE CLAMP®; 6.00 mm²; gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire feed-through terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 20 to 8 | |
| Rated surge voltage | 6 kV | |
| Rated current | 30 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 46.8 mm | |
| Width | 8 mm | |
| Height | 99.6 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |