2007-8801/043-000 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.5-10 mm², 1 pole, 30 A, 6 kV, gray, 2007-8801/043-000

Order No.: 43P3055
EAN: 4055143300216
MPN:
2007-8801/043-000
Series: TOPJOB S
2007-8801/043-000 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9135 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
7.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.9135 €

2-Conductor through terminal block, 2007-8801/043-000, Wago

2-conductor feed-through terminal block; 6 mm²; with touch-proof test socket; for test plug Ø 4 mm; lateral and central labeling; for mounting rail 35 x 15 and 35 x 7.5; push-in CAGE CLAMP®; 6.00 mm²; gray

Technical specifications
Filter Property Value
Version 2-wire feed-through terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.5-10 mm²
AWG cross-section AWG 20 to 8
Rated surge voltage 6 kV
Rated current 30 A
Rated Voltage 500 V
Degree of soiling 3
Length 46.8 mm
Width 8 mm
Height 99.6 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No