2006-8661 | WAGO
2-wire base terminal, spring-clamp connection, 0.5-10 mm², 1 pole, 30 A, 12 kV, gray, 2006-8661
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9508 € *
Available in 5 Days: 138 pcs. - if ordered today
Total Price:
3.95 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9508 €
10 pcs.
3.5581 €
*incl. VAT plus shipping costs
Subject to prior sale
2-Conductor carrier terminal block, 2006-8661, Wago
2-conductor basic terminal block; with test facility; for mounting rail 35 x 15 and 35 x 7.5; 6 mm²; Push-in CAGE CLAMP®; 6.00 mm²; gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire base terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 20 to 8 | |
| Rated surge voltage | 12 kV | |
| Rated current | 30 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 33 mm | |
| Width | 15 mm | |
| Height | 106.9 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |