2006-7111 | WAGO
1-wire potential equalization terminal, spring-clamp connection, 0.5-10 mm², 1 pole, 51 A, 4 kV, gray, 2006-7111
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5458 € *
Available: 40 pcs.
Available in 5 Days: 656 pcs. - if ordered today
Total Price:
4.55 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5458 €
10 pcs.
4.1888 €
50 pcs.
3.8080 €
100 pcs.
3.4272 €
*incl. VAT plus shipping costs
Subject to prior sale
1-Conductor power distribution disconnect terminal block, 2006-7111, Wago
1-conductor equipotential bonding terminal; 6 mm²; Push-in CAGE CLAMP®; 6.00 mm²; gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-wire potential equalization terminal | |
| Pin number | 1 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 20 to 8 | |
| Rated surge voltage | 4 kV | |
| Rated current | 51 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 38.1 mm | |
| Width | 7.5 mm | |
| Height | 60 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |