2006-1305 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.5-10 mm², 1 pole, 41 A, 8 kV, black, 2006-1305

Order No.: 44P9103
EAN: 4055143824316
MPN:
2006-1305
Series: TOPJOB S
2006-1305 WAGO Series Terminals Image 1
2006-1305 WAGO Series Terminals Image 2
2006-1305 WAGO Series Terminals Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0345 € *
Available: 10 pcs.
Available in 5 Days: 166 pcs. - if ordered today
Total Price:
3.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.0345 €

Terminal block, 2006-1305, WAGO

3-conductor through terminal block, 6 mm², suitable for Ex e II applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 6,00 mm², black.

Technical specifications
Filter Property Value
Version 3-wire feed-through terminal
Number of terminals 3
Pin number 1 pole
Cable cross-section 0.5-10 mm²
AWG cross-section AWG 20 to 8
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 800 V
Degree of soiling 3
Length 39.5 mm
Width 7.5 mm
Height 73.3 mm
Connection spring-clamp connection
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes